Alps Alpine RK097 Rotary Potentiometer 1-Gang Through Hole, RK097111T065
- RS Stock No.:
- 154-8161
- Mfr. Part No.:
- RK097111T065
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 154-8161
- Mfr. Part No.:
- RK097111T065
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Shaft Diameter | 6 mm | |
| Series | RK097 | |
| Tolerance | ±20% | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Shaft Diameter 6 mm | ||
Series RK097 | ||
Tolerance ±20% | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- JP
9.5mm width potentiometer ideal for various types of control


