Alps Alpine RK08H 50kΩ Rotary Potentiometer 1-Gang Through Hole, RK08H11100U3
- RS Stock No.:
- 154-8157
- Mfr. Part No.:
- RK08H11100U3
- Brand:
- Alps Alpine
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-8157
- Mfr. Part No.:
- RK08H11100U3
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.03W | |
| Electrical Taper | Linear | |
| Mounting Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 1mm | |
| Shaft Diameter | 1.9 mm | |
| Tolerance | ±30% | |
| Actuator Type | Flatted Shaft | |
| Series | RK08H | |
Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.03W | ||
Electrical Taper Linear | ||
Mounting Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 1mm | ||
Shaft Diameter 1.9 mm | ||
Tolerance ±30% | ||
Actuator Type Flatted Shaft | ||
Series RK08H | ||
- COO (Country of Origin):
- JP
Compact Type Potentiometer Suitable for Volume and Tone Controls


