SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Variable Resistors
/
Potentiometers
 

91A conductive plastic pot,100K lin 16mm

RS Stock No.:
173-675
Mfr. Part No.:
91A1A-B28-EA0/46
Brand:
Bourns
Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

presentation
Bourns 91 100kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E20L
RS Stock No.
522-5248

Each

£3.75

(exc. VAT)

£4.50

(inc. VAT)

RS Stock No.:
173-675
Mfr. Part No.:
91A1A-B28-EA0/46
Brand:
Bourns
Technical Reference
Legislation and Compliance
  • 91, 96 Series Panel Control Potentiometer - Data Sheet

Non Compliant

Five Potentiometer Knobs
Select the Right Knob for Your Potentiometer – Engineered for Precision and Fit
Pair your Potentiometer with a compatible knob. Knobs improve usability, protect the shaft from wear, and allow for accurate adjustments in technical applications. Select from options engineered for fit, durability, and performance
Shop Here
Potentiometer Numbered Dial and gold mounting nut
Enhance Your Build with Compatible Potentiometer Accessories
Get the most out of your potentiometer with key accessories like dials, nut covers, and lock washers. Making installation easier, improve handling, and help protect components for long-term use.
Shop Here

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK