Vishay Cermet Potentiometer, 2.2kΩ, ±20%, 1W, ±100ppm/°C, Panel Mount
- RS Stock No.:
- 118-390
- Mfr. Part No.:
- P16NM222MAB15
- Brand:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.92
(exc. VAT)
£7.10
(inc. VAT)
- RS Stock No.:
- 118-390
- Mfr. Part No.:
- P16NM222MAB15
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 2.2kΩ | |
Number of Turns | 1 | |
Potentiometer Type | Linear | |
Mounting Type | Panel Mount | |
Mounting Hole Diameter | 10mm | |
Power Rating | 1W | |
Termination Style | Solder Lug | |
Tolerance | ±20% | |
Length | 8.5mm | |
Temperature Coefficient | ±100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 2.2kΩ | ||
Number of Turns 1 | ||
Potentiometer Type Linear | ||
Mounting Type Panel Mount | ||
Mounting Hole Diameter 10mm | ||
Power Rating 1W | ||
Termination Style Solder Lug | ||
Tolerance ±20% | ||
Length 8.5mm | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||