Vishay 76mm Rheostat Knob, ACCRFBOUTON60JF
- RS Stock No.:
- 788-5173
- Mfr. Part No.:
- ACCRFBOUTON60JF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-5173
- Mfr. Part No.:
- ACCRFBOUTON60JF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Knob Diameter | 76mm | |
| Knob Height | 21mm | |
| For Use With | RT230 Potentiometer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Knob Diameter 76mm | ||
Knob Height 21mm | ||
For Use With RT230 Potentiometer | ||


