Vishay 22.2mm Black Potentiometer Knob Cap for 6mm Shaft, ACCTRHJ1021
- RS Stock No.:
- 374-3211
- Mfr. Part No.:
- ACCTRHJ1021
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 374-3211
- Mfr. Part No.:
- ACCTRHJ1021
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Shaft Size | 6mm | |
| Knob Diameter | 22.2mm | |
| Knob Height | 12 mm, 14 mm | |
| Body Colour | Black | |
| For Use With | 357 Series | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Shaft Size 6mm | ||
Knob Diameter 22.2mm | ||
Knob Height 12 mm, 14 mm | ||
Body Colour Black | ||
For Use With 357 Series | ||


