Atoms 45.5mm Black Potentiometer Dial for 6.35mm Shaft, CT 47 D 6,35 NOIR

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£30.24

(exc. VAT)

£36.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£30.24
10 - 24£29.50
25 - 49£27.33
50 - 99£26.02
100 +£22.36

*price indicative

RS Stock No.:
250-6601
Mfr. Part No.:
CT 47 D 6,35 NOIR
Brand:
Atoms
Find similar products by selecting one or more attributes.
Select all

Brand

Atoms

Shaft Size

6.35mm

Knob Diameter

45.5mm

Knob Height

25.5mm

Body Colour

Black

Indicator Colour

White

For Use With

CT46 Series

COO (Country of Origin):
FR

CT 47 Series Dial Knobs


Very high precision dial knobs for multi-turn potentiometers with 6.35 mm shafts.
These models are supplied with a positioning plate for easy mounting, without board drilling.
Highly effective rotation brake.
Available in standard or black version.