OKW 31mm Black Potentiometer Knob for 6mm Shaft, 25.31.060
- RS Stock No.:
- 137-5096
- Mfr. Part No.:
- 25.31.060
- Brand:
- OKW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-5096
- Mfr. Part No.:
- 25.31.060
- Brand:
- OKW
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Shaft Size | 6mm | |
| Knob Diameter | 31mm | |
| Knob Height | 15mm | |
| Body Colour | Black | |
| Indicator Colour | White | |
| For Use With | Potentiometer | |
| Material | ABS | |
| Knob Type | Collet | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Shaft Size 6mm | ||
Knob Diameter 31mm | ||
Knob Height 15mm | ||
Body Colour Black | ||
Indicator Colour White | ||
For Use With Potentiometer | ||
Material ABS | ||
Knob Type Collet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


