RS PRO 14mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS Stock No.:
- 581-868
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 581-868
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 14mm | |
| Shaft Type | Circular | |
| Knob Height | 11mm | |
| Body Colour | Black | |
| Cap Size | 0.5in | |
| For Use With | Potentiometer | |
| Knob Type | Low profile | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.35mm | ||
Knob Diameter 14mm | ||
Shaft Type Circular | ||
Knob Height 11mm | ||
Body Colour Black | ||
Cap Size 0.5in | ||
For Use With Potentiometer | ||
Knob Type Low profile | ||
Material Plastic | ||
- COO (Country of Origin):
- GB


