SMC Diaphragm Automatically Operated Operated Positive Displacement Pump, 200L/min, 0.7 MPa
- RS Stock No.:
- 850-9176
- Mfr. Part No.:
- PA3110-N03-N
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 850-9176
- Mfr. Part No.:
- PA3110-N03-N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pump Type | Diaphragm | |
| Drive Type | Automatically Operated | |
| Maximum Flow Rate | 200L/min | |
| Maximum Head | 1 (Dry) m, 6 (Wet) m | |
| Maximum Working Pressure | 0.7 MPa | |
| Input Connection | 1/4 in NPT | |
| Output Connection | 3/8 in NPT | |
| Maximum Fluid Temperature | +60°C | |
| Body Material | Aluminium | |
| Wetted Materials | PFA | |
| Input Connection Size | 1/4in | |
| Input Thread Standard or Connection Type | NPT | |
| Output Connection Size | 3/8in | |
| Output Thread Standard or Connection Type | NPT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pump Type Diaphragm | ||
Drive Type Automatically Operated | ||
Maximum Flow Rate 200L/min | ||
Maximum Head 1 (Dry) m, 6 (Wet) m | ||
Maximum Working Pressure 0.7 MPa | ||
Input Connection 1/4 in NPT | ||
Output Connection 3/8 in NPT | ||
Maximum Fluid Temperature +60°C | ||
Body Material Aluminium | ||
Wetted Materials PFA | ||
Input Connection Size 1/4in | ||
Input Thread Standard or Connection Type NPT | ||
Output Connection Size 3/8in | ||
Output Thread Standard or Connection Type NPT | ||
Non Compliant
- COO (Country of Origin):
- JP
PA3000 Series
Professional range of SMC process pumps from the PA series. Due to its double acting, compact large capacity diaphragm, the pump is ideal for transferring and recovering a wide variety of fluids. The pumps last 2 to 5 times longer than a conventional pump.
Air pilot type process pump
Discharge rate 1 to 20/min
Discharge rate 1 to 20/min
