ProMinent Diaphragm Electric Operated Positive Displacement Pump, 65L/h, 7 bar, 100 → 230 V ac
- RS Stock No.:
- 180-9203
- Mfr. Part No.:
- S1CBH07065PVTS070UA110S0EN
- Brand:
- ProMinent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3,795.00
(exc. VAT)
£4,554.00
(inc. VAT)
- RS Stock No.:
- 180-9203
- Mfr. Part No.:
- S1CBH07065PVTS070UA110S0EN
- Brand:
- ProMinent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Pump Type | Diaphragm | |
| Drive Type | Electric | |
| Maximum Flow Rate | 65L/h | |
| Maximum Working Pressure | 7 bar | |
| Input Connection | DN 10 | |
| Output Connection | 1-3/4 in G | |
| IP Rating | IP55, IP65 | |
| Series | S1Cb | |
| Maximum Fluid Temperature | +100 °C @ 15 min (2 bar) | |
| Body Material | PVDF | |
| Supply Voltage | 100 → 230 V ac | |
| Wetted Materials | PVDF | |
| Hazardous Area Certification | ATEX | |
| Output Thread Standard or Connection Type | G | |
| Output Connection Size | 25.4mm | |
Select all | ||
|---|---|---|
Brand ProMinent | ||
Pump Type Diaphragm | ||
Drive Type Electric | ||
Maximum Flow Rate 65L/h | ||
Maximum Working Pressure 7 bar | ||
Input Connection DN 10 | ||
Output Connection 1-3/4 in G | ||
IP Rating IP55, IP65 | ||
Series S1Cb | ||
Maximum Fluid Temperature +100 °C @ 15 min (2 bar) | ||
Body Material PVDF | ||
Supply Voltage 100 → 230 V ac | ||
Wetted Materials PVDF | ||
Hazardous Area Certification ATEX | ||
Output Thread Standard or Connection Type G | ||
Output Connection Size 25.4mm | ||
- COO (Country of Origin):
- DE
ProMinent Positive Displacement Pump
The ProMinent S1Cb diaphragm electric operated positive displacement pump Sigma/1 of 65L/h flow rate, 7bar working pressure and 230VAC electrical rating. The entire sigma control product range is equipped with intelligent features to provide a high level of operating convenience, safety and efficiency. Mainly used in the chemical industry.
Features and Benefits
• Detachable operating unit with a large illuminated LCD for outstanding user convenience
• Integrated overload shutdown in the pump control to protect the pump from overloading
• Material version PVDF and PTFE
• Patented multi-layer safety diaphragm with optical (optionally electric) signalling
• Stroke rate of up to 200strokes/min
• Integrated overload shutdown in the pump control to protect the pump from overloading
• Material version PVDF and PTFE
• Patented multi-layer safety diaphragm with optical (optionally electric) signalling
• Stroke rate of up to 200strokes/min
Certifications
• IP65 rated
• ATEX certified
• ATEX certified

