- RS Stock No.:
- 122-6648
- Mfr. Part No.:
- TEP50-ANB-D
- Brand:
- Tecnomatic
Discontinued product
- RS Stock No.:
- 122-6648
- Mfr. Part No.:
- TEP50-ANB-D
- Brand:
- Tecnomatic
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Tecnomatic Positive Displacement Pump
The Tecnomatic positive displacement air-operated, self-priming, double diaphragm pump. It is an effective product with a maximum flow rate of 50L/minute. The air operation ensures the pump is safe for use in hazardous environments as well. It is suitable for a wide range of applications including automotive, chemical and pharmaceutical industries.
Note:
Check the chemical compatibility prior to purchase.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or in an explosive atmosphere.
Note:
Check the chemical compatibility prior to purchase.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or in an explosive atmosphere.
Features and Benefits
Pump body is made of aluminium
Can running dry without damage
Flow rate can be varied by adjusting air inlet pressure
High clearance check-valves for good solids handling
1/2in connection in several positions
High suction lift up to 8m
Standard equipped with Santoprene diaphragms and valves
Ceramic air valve system (lube free)
Low noise up to 72dB
Suitable for abrasive liquids
Low air consumption
Bolted (SST) leakage free design
No air leakage at liquid stop
Can running dry without damage
Flow rate can be varied by adjusting air inlet pressure
High clearance check-valves for good solids handling
1/2in connection in several positions
High suction lift up to 8m
Standard equipped with Santoprene diaphragms and valves
Ceramic air valve system (lube free)
Low noise up to 72dB
Suitable for abrasive liquids
Low air consumption
Bolted (SST) leakage free design
No air leakage at liquid stop
Applications
Chemicals
Solvents
Plating
Acids
Oils
Inks
Glues
Alkalis
Enamel polyester paint
wastewater
Cooling liquids
Foams
Hydraulic oils
Solvents
Plating
Acids
Oils
Inks
Glues
Alkalis
Enamel polyester paint
wastewater
Cooling liquids
Foams
Hydraulic oils
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Air |
Maximum Flow Rate | 50L/min |
Maximum Head | 8m |
Series | TEP50 |
Body Material | Aluminium |
Wetted Materials | Aluminium Body, NBR Diaphragms, NBR Valve Balls |
Output Thread Standard or Connection Type | Plain |
Input Connection Size | 1/2in |
Output Connection Size | 1/2in |
Input Thread Standard or Connection Type | Plain |