ProMinent Electric Operated Positive Displacement Pump, 11.3L/h, 16 bar, 100 to 230 V
- RS Stock No.:
- 121-8595
- Mfr. Part No.:
- DLTA1612PVT2000U11131EN0
- Brand:
- ProMinent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,997.28
(exc. VAT)
£3,596.74
(inc. VAT)
- RS Stock No.:
- 121-8595
- Mfr. Part No.:
- DLTA1612PVT2000U11131EN0
- Brand:
- ProMinent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProMinent | |
| Drive Type | Electric | |
| Maximum Flow Rate | 11.3L/h | |
| Maximum Working Pressure | 16 bar | |
| Input Connection | 3/4 in G | |
| Output Connection | 3/4 in G | |
| IP Rating | IP65 | |
| Series | DLTa | |
| Maximum Fluid Temperature | +20°C | |
| Body Material | PVDF | |
| Supply Voltage | 100 to 230 V | |
| Input Power | 78 (Consumption)W | |
| Wetted Materials | PVDF | |
| Input Connection Size | 3/4in | |
| Output Thread Standard or Connection Type | G | |
| Output Connection Size | 3/4in | |
| Input Thread Standard or Connection Type | G | |
Select all | ||
|---|---|---|
Brand ProMinent | ||
Drive Type Electric | ||
Maximum Flow Rate 11.3L/h | ||
Maximum Working Pressure 16 bar | ||
Input Connection 3/4 in G | ||
Output Connection 3/4 in G | ||
IP Rating IP65 | ||
Series DLTa | ||
Maximum Fluid Temperature +20°C | ||
Body Material PVDF | ||
Supply Voltage 100 to 230 V | ||
Input Power 78 (Consumption)W | ||
Wetted Materials PVDF | ||
Input Connection Size 3/4in | ||
Output Thread Standard or Connection Type G | ||
Output Connection Size 3/4in | ||
Input Thread Standard or Connection Type G | ||
- COO (Country of Origin):
- DE
Delta® 4 Solenoid Diaphragm Metering Pump
Solenoid diaphragm metering pump with optoDrive® drive technology. Complete control of the suction and pressure stroke for optimal adaptation to the metering task and monitoring of the peripheral hydraulic instruments via optoGuard®. The suction and pressure strokes are fully monitored and can be adapted to the individual application. The delta pump is equipped for almost any application thanks to numerous drive options and connection via Profibus® or CANbus to the central control station. The pump is equipped with the option Process Timer" and can be used as a control centre where programmable logic controllers would normally be required.
Features and Benefits
PVDF liquid end with PTFE seals, resistant to most chemicals
Programmable suction and delivery stroke duration
Continuous or pulsation dosing
Integrated injection control optoGaurd detects blocked dosing points, broken dosing lines and air or gas bubbles
Pump can be adapted to the dosed media
Foot valve and injection valve
Two-stage, float-type level switch input
Fault indicating relay
External control via 0/4-20 mA and volt free contact
Universal control cable 5m
Suction lift: 3mWG
2m suction tube, 5m discharge tube
Integral bleed function
IP65 housing
Supply voltage 100 - 230 V ±10 %, 50 / 60 Hz
Programmable suction and delivery stroke duration
Continuous or pulsation dosing
Integrated injection control optoGaurd detects blocked dosing points, broken dosing lines and air or gas bubbles
Pump can be adapted to the dosed media
Foot valve and injection valve
Two-stage, float-type level switch input
Fault indicating relay
External control via 0/4-20 mA and volt free contact
Universal control cable 5m
Suction lift: 3mWG
2m suction tube, 5m discharge tube
Integral bleed function
IP65 housing
Supply voltage 100 - 230 V ±10 %, 50 / 60 Hz
Applications
The Delta arange of dosing pumps are suitable for use in a broad range of aplications including,
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Laboratory chemical monitoring
Cooling water circuits
Metering disinfectants
Paper industry de-foamers
General water treatments
Metering for PH correction dosing
Metering of chemicals and disinfectants
Metering/Dosing Pumps
For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

