Martel Instruments Portable & Modular Printer
- RS Stock No.:
- 759-4947
- Mfr. Part No.:
- MPP5800-20K
- Brand:
- Martel Instruments
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-4947
- Mfr. Part No.:
- MPP5800-20K
- Brand:
- Martel Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martel Instruments | |
| Connection Port | RS232, USB | |
| Select all | ||
|---|---|---|
Brand Martel Instruments | ||
Connection Port RS232, USB | ||
MPP Series Panel Mount Thermal Printers
The MPP series of compact panel mount thermal printers, from Martel Instruments, feature a fixed head mechanism with Easy load paper feature. Designed for maximum reliability and versatility, the MPP series of thermal panel mount printers are capable of many different modes of operation. Numerous international character sets and barcodes are selectable and the printers have RS232 serial as well as USB interfaces and flash upgrade capability . Paper changing is simplified by the use of a hinged front to the robust moulded enclosure incorporating a detachable roller facilitating the Easy load functionality.
Easy load paper feature
High resolution thermal printing
Kwik clip mounts and panel screw mount
Quiet, non-impact system
Maintenance-free
Compact and light weight
High reliability
Versatile, for use with text or graphics
12, 16, 24, 32 or 48 characters per line
Suitable for paper and label printing
Windows driver for Win 7 / Vista / XP and 2000
Linux and WinCE 5.0 / 6.0 drivers available
Printing speed: 10 lines of text per second (max)
Connection via Molex receptacles and crimps (see datasheet)
Applications include: printing out performance status, volumes or levels, system status or diagnostics
High resolution thermal printing
Kwik clip mounts and panel screw mount
Quiet, non-impact system
Maintenance-free
Compact and light weight
High reliability
Versatile, for use with text or graphics
12, 16, 24, 32 or 48 characters per line
Suitable for paper and label printing
Windows driver for Win 7 / Vista / XP and 2000
Linux and WinCE 5.0 / 6.0 drivers available
Printing speed: 10 lines of text per second (max)
Connection via Molex receptacles and crimps (see datasheet)
Applications include: printing out performance status, volumes or levels, system status or diagnostics
Supplied with
Serial cable, power cable and 58mm wide thermal paper roll.
