Martel Instruments Portable & Modular Printer
- RS Stock No.:
- 759-4937
- Mfr. Part No.:
- MCPK7870-10
- Brand:
- Martel Instruments
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-4937
- Mfr. Part No.:
- MCPK7870-10
- Brand:
- Martel Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martel Instruments | |
| Connection Port | USB | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Martel Instruments | ||
Connection Port USB | ||
Priced to Clear Yes | ||
MCP7800 Series Portable Thermal Printers
The MCP7800 series of ultra-compact, lightweight, portable thermal printers, from Martel Instruments, are very versatile, for use with text or graphics and have robust ABS housings with an easy-load paper feature. These thermal printers are powered by 4 x 1.2V rechargeable NiMH 1600mAH, AA batteries, which may be fast charged or continuously trickle charged from a mains power adapter, or a 12Vdc supply. Many different modes of operation are possible, including numerous character sets, all of which are selectable by software commands. MCPK7800 series thermal printers are ideal for applications including: warehouses for stock control, label printing in shops, parking enforcement, on-site MRO, surveying and in-the-field testing and repair or meter reading.
Supplied with long life rechargeable NiMH batteries
Easy-Load paper feature
High speed, high resolution printing capability
Quiet, non-impact system
Maintenance-free
High reliability line head mechanism
Versatile for use with text or graphics
24, 32 or 48 characters per line
Barcode capability
Range of configurable options
Windows driver for XP, 2000, 7 and CE
Paper width: 58mm
Easy-Load paper feature
High speed, high resolution printing capability
Quiet, non-impact system
Maintenance-free
High reliability line head mechanism
Versatile for use with text or graphics
24, 32 or 48 characters per line
Barcode capability
Range of configurable options
Windows driver for XP, 2000, 7 and CE
Paper width: 58mm
