Able Systems Wireless Portable & Modular Printer
- RS Stock No.:
- 498-9648
- Mfr. Part No.:
- AP1300-BT-KIT1
- Brand:
- Able Systems
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-9648
- Mfr. Part No.:
- AP1300-BT-KIT1
- Brand:
- Able Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Able Systems | |
| Resolution | 384dpi | |
| Number of Columns Per Line | 42 | |
| Print Speed | 50mm/s | |
| Connection Port | RS232 | |
| Wireless | Yes | |
| Dimensions | 92 x 108 x 37mm | |
| Weight | 330g | |
| Depth | 108mm | |
| Width | 92mm | |
| Height | 37mm | |
| Select all | ||
|---|---|---|
Brand Able Systems | ||
Resolution 384dpi | ||
Number of Columns Per Line 42 | ||
Print Speed 50mm/s | ||
Connection Port RS232 | ||
Wireless Yes | ||
Dimensions 92 x 108 x 37mm | ||
Weight 330g | ||
Depth 108mm | ||
Width 92mm | ||
Height 37mm | ||
- COO (Country of Origin):
- GB
Ap1300 thermal printer kits
Ap1300, Ap1300-IR and Ap1300-BT thermal printers are available in kit form to simplify their use.Each kit includes a printer, a battery pack, a universal charger, an RS232 cable, a wall bracket/strap and 2 rolls of thermal paper.Compatible: Windows 98, Windows ME, Windows NT, Windows 2000, Windows XP.Accessories available separately.
Ap1300-KIT1
Thermal printer with RS232 serial interface only.
Ap1300-IR-KIT1
Printer equipped with an IrDA output.
Ap1300-BT-KIT1
Printer equipped with a Bluetooth interface.
Contents
AP1300 Printer, Roll of 35mm or 55mm Diameter Thermal Paper, RS232 Data Cable, Universal Input Trickle Charger, Wall/Belt Mounting Kit, Quick Start Guide, Primary Cell Cradle, Bluetooth Interface
