Able Systems Portable & Modular Printer
- RS Stock No.:
- 298-6833
- Mfr. Part No.:
- AP863F
- Brand:
- Able Systems
Image representative of range
Discontinued
- RS Stock No.:
- 298-6833
- Mfr. Part No.:
- AP863F
- Brand:
- Able Systems
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Able Systems | |
| Resolution | 384dpi | |
| Number of Columns Per Line | 32 | |
| Print Speed | 13lines/s | |
| Connection Port | RS232 | |
| Dimensions | 104 x 158 x 82mm | |
| Weight | 525g | |
| Depth | 158mm | |
| Width | 104mm | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Able Systems | ||
Resolution 384dpi | ||
Number of Columns Per Line 32 | ||
Print Speed 13lines/s | ||
Connection Port RS232 | ||
Dimensions 104 x 158 x 82mm | ||
Weight 525g | ||
Depth 158mm | ||
Width 104mm | ||
Height 82mm | ||
- COO (Country of Origin):
- GB
Able Systems Modular Printer System
One fully compatible and interchangeable system, 15 different printers! Impact or thermal, battery powered or mains. You select the combination that suits your application! Change of plan? No problem, convert your printer from battery to mains powered, just replace the adaptor! With a choice of cables, the Ap800 range is all the printers you will ever need!
Attractive rugged ABS case
Ideal for desk, counter or mounted on a wall
Standard RS232 interface with data buffer and print spooling modes to speed up processing
LED indication of paper low & battery/power status
Advanced software control
OEM data cable option allows you to build printers into bespoke systems
Ideal for desk, counter or mounted on a wall
Standard RS232 interface with data buffer and print spooling modes to speed up processing
LED indication of paper low & battery/power status
Advanced software control
OEM data cable option allows you to build printers into bespoke systems
Ap863: 24, 32, 42 column thermal
Ap890: 24 column impact
Ap892: 40 column impact
Ap890: 24 column impact
Ap892: 40 column impact
Step 1: Choose a Printer
Rechargeable NiMH battery pack (sold separately RS 299-5455)
Universal AC Mains Adaptor (no lead supplied, see Note)
Universal AC Mains Adaptor (no lead supplied, see Note)
Step 2: Choose a power option
9-way D type data cable
25-way D type data cable
OEM data cable
25-way D type data cable
OEM data cable
Step 3: Choose a data cable (required to fit printer connector)
Note
Contents
7777
