Soler&Palau Artic Floor, Heavy Duty Fan 730m³/h 1 speed 230 V with plug: Type C - European Plug
- RS Stock No.:
- 815-7570
- Mfr. Part No.:
- 653179 - ARTIC TOWER M
- Brand:
- Soler&Palau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.51
(exc. VAT)
£47.41
(inc. VAT)
- RS Stock No.:
- 815-7570
- Mfr. Part No.:
- 653179 - ARTIC TOWER M
- Brand:
- Soler&Palau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Air Flow | 730m³/h | |
| Fan Type | Floor, Heavy Duty | |
| Number of Speeds | 1 | |
| Plug Type | Type C - European Plug | |
| Supply Voltage | 230 V | |
| Dimensions | 900 x 280 x 280mm | |
| Depth | 280mm | |
| Height | 900mm | |
| Width | 280mm | |
| Series | Artic | |
Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Air Flow 730m³/h | ||
Fan Type Floor, Heavy Duty | ||
Number of Speeds 1 | ||
Plug Type Type C - European Plug | ||
Supply Voltage 230 V | ||
Dimensions 900 x 280 x 280mm | ||
Depth 280mm | ||
Height 900mm | ||
Width 280mm | ||
Series Artic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
UNELVENT Heavy Duty Fan
The UNELVENT white heavy-duty fan provides an airflow of 730m³/h. This artic tower M is a 3-speed oscillating tower fan with streamlined design, making it ideal for placement in areas where space is limited. It has a supply voltage rating of 230VAC. The fan has an air freshener deposit system incorporated allowing the use of aromatic products to supply a pleasant fragrance to your room.
Features and Benefits
Plug type: Type-C – European plug
Nominal power is 40W
Air filter net
Swivel (oscillating) body
Number of speeds is 1
Oscillates at 80°
Nominal power is 40W
Air filter net
Swivel (oscillating) body
Number of speeds is 1
Oscillates at 80°
Applications
Low space areas
Communicationercial use
Communicationercial use

