RS PRO Tower Fan 12.14m³/min 3 speed 230 V with plug: Type C - European Plug

Subtotal (1 unit)*

£51.39

(exc. VAT)

£61.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship
  • Plus 360 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.39

*price indicative

RS Stock No.:
227-904
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Air Flow

12.14m³/min

Fan Type

Tower

Number of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Dimensions

244.5 x 220 x 805.5mm

Depth

244.5mm

Height

805.5mm

Width

220mm

Special Features

Oscillating, Remote Control

Noise Level

62dB(A)

COO (Country of Origin):
CN

RS PRO Oscillating 3 Speed Tower Fan with Remote Control


A professional tower fan with an oscillating design ideal for busy offices and workplaces combining a cooling, steady airflow with a whisper-quiet operation.

Featuring remote control and base operation the easily adjustable settings providing 3 speed settings including natural breeze. Fitted with an 8 hour timer the tower fan can be set in advance providing a cooling airflow just when you need it or all day long and the oscillating function ensures an even distribution of air throughout the room.

Features and Benefits


Oscillating tower fan

Remote and base control

Air Flow 12.14 m³/min

Type C – European Plug

Supply Voltage 230 V

Dimensions 244.5 x 220 x 805.5 mm

Noise Level <62dB(A)

Rated Power 44W

Oscillation 72°

Tilt angle 30°

Standards and Approvals: CE (EMC and LVD), REACH Declaration of Conformity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.