KEMET R82 Metallised Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 100nF, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-9034
Mfr. Part No.:
R82IC3100Z355K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R82

Automotive Standard

AEC-Q200

Lead Pitch

5mm

Length

7.2mm

Depth

5mm

Height

10mm

Dimensions

7.2 x 5 x 10mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 %, 1.2 %, 2.5 %

Maximum Operating Temperature

+105°C

Lead Diameter

0.5mm

COO (Country of Origin):
ID
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.

Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing