RS PRO Red Cotton, Polyester Polo Shirt, UK- L, EUR- L
- RS Stock No.:
- 137-0121
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size EUR | L | |
| Size UK | L | |
| Colour | Red | |
| Material | Cotton, Polyester | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | Basic | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size EUR L | ||
Size UK L | ||
Colour Red | ||
Material Cotton, Polyester | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series Basic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
RS Pro Olympic Polo Shirt
RS Pro Olympic Polo shirt is a smart and stylish polo shirt that has been enzyme washed. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the Olympic styling.
FEATURES and BENEFITS:
Olympic Polo Shirt
Enzyme washed
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue, White
