RS PRO Green Cotton, Polyester Polo Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 137-0072
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0072
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size EUR | XL | |
| Size UK | XL | |
| Colour | Green | |
| Material | Cotton, Polyester | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | Classic | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size EUR XL | ||
Size UK XL | ||
Colour Green | ||
Material Cotton, Polyester | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series Classic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
RS Pro Classic Polo Shirt
RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.
FEATURES and BENEFITS:
Classic Polo Shirt
Taped neck
Knitted collar
Short sleeves
Hemmed sleeves and shirt bottom
3 button neck opening
Self-coloured button placket
Material – 50% Cotton and 50% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White
