RS PRO Green Cotton, Polyester Polo Shirt, UK- L, EUR- L

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
137-0069
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size EUR

L

Size UK

L

Colour

Green

Material

Cotton, Polyester

Style

Gender Neutral

Sleeve Type

Short

Series

Classic

RoHS Status: Not Applicable

COO (Country of Origin):
PK

RS Pro Classic Polo Shirt


RS Pro Classic Polo shirt is a smart shirt with a classic style. Short sleeved with 3 button opening at the neck. The comfortable knitted collar completes the classic styling.

FEATURES and BENEFITS:


Classic Polo Shirt

Taped neck

Knitted collar

Short sleeves

Hemmed sleeves and shirt bottom

3 button neck opening

Self-coloured button placket

Material – 50% Cotton and 50% Polyester

Sizes available – S, M, L, XL, 2XL

Various colours available including – Black, Green, Charcoal, Navy, Red, Royal Blue, White