SMC SV2000 Connector Assembly, SV2000-50-1A-C4

Subtotal (1 unit)*

£28.16

(exc. VAT)

£33.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.16

*price indicative

RS Stock No.:
646-524
Mfr. Part No.:
SV2000-50-1A-C4
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Connector Assembly

Manufacturer Series

SV2000

Model Number

SV2000-50-1A-C4

COO (Country of Origin):
CN
The SMC SV series employs a multi-connector instead of the conventional lead wires for internal manifold wiring. By connecting each block with a connector, changes to manifold stations are greatly simplified. Cassette base type manifolds offer the ultimate in flexibility. Manifold sections can be added using a simple release mechanism. Conventional tie-rod base type manifolds are also available. The use of 34 pin connectors allows up to 16 stations with double solenoids.

Robust construction ensures long-term durability in demanding environments
Compact design allows for easy integration into existing systems
Provides precise control over pneumatic air flow for enhanced performance
Ideal for use in both automated and manual operational processes
IP67 rated based on IEC529
Versatile application suitable for a wide range of industrial settings

Related links