SMC VZ1000 Mounting Rail, VZ1000-11-1-8
- RS Stock No.:
- 646-312
- Mfr. Part No.:
- VZ1000-11-1-8
- Brand:
- SMC
Subtotal (1 unit)*
£8.30
(exc. VAT)
£9.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.30 |
*price indicative
- RS Stock No.:
- 646-312
- Mfr. Part No.:
- VZ1000-11-1-8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Mounting Rail | |
| Manufacturer Series | VZ1000 | |
| Model Number | VZ1000-11-1-8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Mounting Rail | ||
Manufacturer Series VZ1000 | ||
Model Number VZ1000-11-1-8 | ||
- COO (Country of Origin):
- JP
The SMC VZ series consists of 4 and 5 port solenoid valves with rubber seal. Base mounted and body ported valves are available with standard, flat cable, DIN rail mounted plug-in and non plug-in manifolds. Various options are available. The VZ series is still available although direct replacements for each series have been implemented. See individual series information for replacements.
4 port solenoid valve body ported
2 position single solenoid valve
Operating pressure range 0.15 to 0.7MPa
2 position single solenoid valve
Operating pressure range 0.15 to 0.7MPa
Related links
- SMC VZ1000 Mounting Rail, VZ1000-11-1-6
- SMC VZ1000 Mounting Rail, VZ1000-11-1-3
- SMC VZ1000 Mounting Rail, VZ1000-11-1-5
- SMC VZ1000 Mounting Rail, VZ1000-11-1-4
- SMC VZ1000 Mounting Rail, VZ1000-11-4-4
- SMC VZ1000 Din Rail Kit, VZ1000-11-1-0
- SMC VZ1000 Din Rail Kit, VZ1000-11-1-14
- SMC VZ1000 Din Rail Kit, VZ1000-11-1-10
