SMC SY7000 Rubber Seal, SY7000-27-2F-Q
- RS Stock No.:
- 646-208
- Mfr. Part No.:
- SY7000-27-2F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£13.72
(exc. VAT)
£16.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.72 |
*price indicative
- RS Stock No.:
- 646-208
- Mfr. Part No.:
- SY7000-27-2F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY7000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY7000-27-2F-Q | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY7000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY7000-27-2F-Q | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC Subplate designed to interface seamlessly with SY7000 series solenoid valves featuring durable rubber seals. It facilitates secure and efficient base mounting, ensuring reliable pneumatic connections while supporting manifold assembly. Manufactured with precision, this subplate accommodates various port orientations, providing versatile installation options in compact systems. The component is engineered to optimize airflow performance and maintain robust operation across a wide pressure range.
Durable construction
Aluminium di casted
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SY7000 Rubber Seal, SY7000-56-1A-Q
- SMC SY7000 Rubber Seal, SY7000-38-1A-Q
- SMC SY7000 Rubber Seal, SY7000-75-1A-Q
- SMC SY7000 Rubber Seal, SY7000-70-1A
- SMC SY Rubber Seal, SY7000-GS-1
- SMC SY9000, SY9000-27-2F-Q
- SMC SY, SY7000-27-1-Q
- SMC SY7000 series 9 station G End Plate for use with Valve, SYJ700-9-2F-Q
