SMC VVQ1000 High Pressure Hydraulic Tube Fitting, VVQ1000-50A-L1C6
- RS Stock No.:
- 646-008
- Mfr. Part No.:
- VVQ1000-50A-L1C6
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£52.02
(exc. VAT)
£62.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £52.02 | £5.202 |
*price indicative
- RS Stock No.:
- 646-008
- Mfr. Part No.:
- VVQ1000-50A-L1C6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | High Pressure Hydraulic Tube Fitting | |
| Manufacturer Series | VVQ1000 | |
| Power Consumption | 1W | |
| Model Number | VVQ1000-50A-L1C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type High Pressure Hydraulic Tube Fitting | ||
Manufacturer Series VVQ1000 | ||
Power Consumption 1W | ||
Model Number VVQ1000-50A-L1C6 | ||
- COO (Country of Origin):
- JP
The SMC Fitting cartridge is an essential component for the VV5Q manifold VQ 4/5 port* series, facilitating seamless integration and secure connections within pneumatic systems. This fitting designed for easy installation and maintenance, ensuring reliable performance in various industrial applications.
RoHS compliant
Related links
- SMC VVQ1000 Series One-touch Fitting, VVQ1000-50A-C2
- Parker High Pressure Hydraulic Tube Fitting
- Parker High Pressure Hydraulic Tube Fitting 16mm
- Parker High Pressure Hydraulic Tube Fitting 12mm
- Parker High Pressure Hydraulic Tube Fitting 22mm
- Parker High Pressure Hydraulic Tube Fitting 10mm
- Parker High Pressure Hydraulic Tube Fitting 8mm
- Parker High Pressure Hydraulic Tube Fitting 35mm
