SMC SY100 DIN Connector, SY100-82-1
- RS Stock No.:
- 645-919
- Mfr. Part No.:
- SY100-82-1
- Brand:
- SMC
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 645-919
- Mfr. Part No.:
- SY100-82-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | DIN Connector | |
| Manufacturer Series | SY100 | |
| Model Number | SY100-82-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type DIN Connector | ||
Manufacturer Series SY100 | ||
Model Number SY100-82-1 | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve is engineered to deliver precise control in pneumatic applications, ensuring high efficiency and reliability. Designed for a maximum operating frequency of 20 Hz and featuring a low power consumption of just 0.5W, this valve efficiently manages air flow while maintaining minimal energy usage. The device's robust construction guarantees an impressive lifespan of up to 100 million cycles, making it a dependable choice for long-term operational requirements. Suitable for vacuum applications down to -100kPa, it provides flexibility across various environments. The valve's compact design includes options for manual override and multiple connection styles, enhancing its adaptability to different installations.
Durability demonstrated by exceeding 100 million cycles based on life test data by smc
Manual override options available allowing for immediate control during maintenance or emergencies
Non-locking and locking push styles available for manual operations catering to various user preferences
Built-in surge voltage suppressor with indicator LED offers protection against short circuit issues
Multiple lead wire lengths and connector types enhance compatibility with existing setups
Manual override options available allowing for immediate control during maintenance or emergencies
Non-locking and locking push styles available for manual operations catering to various user preferences
Built-in surge voltage suppressor with indicator LED offers protection against short circuit issues
Multiple lead wire lengths and connector types enhance compatibility with existing setups
