SMC SY30M Manifold Block, SY30M-2-1SA-C6-NA
- RS Stock No.:
- 645-904
- Mfr. Part No.:
- SY30M-2-1SA-C6-NA
- Brand:
- SMC
Subtotal (1 unit)*
£15.68
(exc. VAT)
£18.82
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £15.68 |
*price indicative
- RS Stock No.:
- 645-904
- Mfr. Part No.:
- SY30M-2-1SA-C6-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Manifold Block | |
| Manufacturer Series | SY30M | |
| Model Number | SY30M-2-1SA-C6-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Manifold Block | ||
Manufacturer Series SY30M | ||
Model Number SY30M-2-1SA-C6-NA | ||
- COO (Country of Origin):
- JP
The SMC Manifold Block Assembly is specifically designed for the SMC SY series 4/5 port solenoid valves. This assembly provides an efficient, compact solution for mounting and connecting multiple valves in a streamlined manner. The natural colour allows for easy identification, while the robust construction ensures long-term reliability and optimal performance in demanding industrial environments.
Built from durable materials to ensure longevity in industrial settings
Easy installation to simplify system setup and maintenance
CE and UKCA compliant
Easy installation to simplify system setup and maintenance
CE and UKCA compliant
Related links
- SMC SY30M Manifold Block, SY30M-2-1SA-C4-NA
- SMC SY30M Manifold Block, SY30M-2-1DA-C6-NA
- SMC SY30M Manifold Block, SY30M-2-1DA-C4-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-1SA-C6-NA
- SMC SY50M series One-touch Fitting 8 mm Manifold Block for use with Valve, SY50M-2-1SA-C8-NA
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1SA-C6
- SMC SS5Y3 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SS5Y3-10S0-08B-C6-NA
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-3DA-C6-NA
