SMC S070 Connector Assembly, S070-14A-6
- RS Stock No.:
- 645-862
- Mfr. Part No.:
- S070-14A-6
- Brand:
- SMC
Subtotal (1 unit)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.07 |
*price indicative
- RS Stock No.:
- 645-862
- Mfr. Part No.:
- S070-14A-6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Connector Assembly | |
| Manufacturer Series | S070 | |
| Model Number | S070-14A-6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Connector Assembly | ||
Manufacturer Series S070 | ||
Model Number S070-14A-6 | ||
- COO (Country of Origin):
- JP
The SMC Plug connector assembly designed for use with the S070 solenoid valve in a 3-port configuration. This connector allows for easy and secure electrical connection, ensuring reliable operation of the solenoid valve. It ensure stable performance even in demanding industrial environments. It is ideal for systems requiring precise control and fast response times.
Durable construction
600 mm length
CE and UKCA compliant
600 mm length
CE and UKCA compliant
