Siemens WZT-G12 Welding Sleeve, WZT-G12
- RS Stock No.:
- 636-820
- Mfr. Part No.:
- WZT-G12 / S55563-F122
- Brand:
- Siemens
Subtotal (1 unit)*
£18.53
(exc. VAT)
£22.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.53 |
*price indicative
- RS Stock No.:
- 636-820
- Mfr. Part No.:
- WZT-G12 / S55563-F122
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Welding Sleeve | |
| Manufacturer Series | WZT-G12 | |
| Model Number | WZT-G12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Welding Sleeve | ||
Manufacturer Series WZT-G12 | ||
Model Number WZT-G12 | ||
- COO (Country of Origin):
- DE
The Siemens welding sleeve G 1/2 inch is designed at a 45° angle to the pipe axis and includes a threaded hole G 1/2 inch for secure sensor or component installation.
Packaging unit 1 set
Connecting thread G 1/2 inch
Connecting thread G 1/2 inch
Related links
- Siemens WZT-G10 Welding Sleeve, WZT-G10
- Siemens Ultrasonic Heating/Cooling Meter
- Siemens 35mm Cable Length for Use with Temperature Sensor
- Siemens 150mm Cable Length for Use with Temperature Sensor
- Siemens Brass Ball Valve Threaded 25bar Operating Pressure
- Siemens Brass Ball Valve Threaded 25bar Operating Pressure
- Siemens Brass Ball Valve Threaded 25bar Operating Pressure
- Siemens WTX631 Series Converter for Use with M Bus Module
