Siemens FT-P Connector Assembly, FT-PZ1
- RS Stock No.:
- 636-449
- Mfr. Part No.:
- FT-PZ1 / BPZ:FT-PZ1
- Brand:
- Siemens
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 636-449
- Mfr. Part No.:
- FT-PZ1 / BPZ:FT-PZ1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connector Assembly | |
| Manufacturer Series | FT-P | |
| Model Number | FT-PZ1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connector Assembly | ||
Manufacturer Series FT-P | ||
Model Number FT-PZ1 | ||
- COO (Country of Origin):
- CH
The Siemens Connection set designed for integrating pressure sensors into refrigerant systems, particularly those used in HVAC and refrigeration applications. This connection set provides the necessary fittings and adapters to securely install a pressure sensor, ensuring accurate pressure measurements within the refrigerant circuit. Its -inch thread size, easy installation, and corrosion-resistant construction make it an ideal solution for ensuring accurate refrigerant pressure monitoring.
RoHS compliant
Easy installation
Reliable Performance
Easy installation
Reliable Performance
Related links
- Siemens 6mm Probe
- Siemens PT100 RTD Sensor 100mm Long +260°C Max
- SMC AXT661 Connector Assembly
- SMC SJ3000 Connector Assembly
- Siemens ALP Connector Assembly, ALP46
- SMC Pneumatic Solenoid Coil Connector, Connector Assembly
- SMC Connector Assembly For Use With Valve
- SMC VVQ2000 Connector Assembly, VVQ2000-51A-C10
