SMC SV3000 Manifold Block, SV3000-50-2A-C8
- RS Stock No.:
- 623-705
- Mfr. Part No.:
- SV3000-50-2A-C8
- Brand:
- SMC
Subtotal (1 unit)*
£31.19
(exc. VAT)
£37.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.19 |
*price indicative
- RS Stock No.:
- 623-705
- Mfr. Part No.:
- SV3000-50-2A-C8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Manifold Block | |
| Manufacturer Series | SV3000 | |
| Model Number | SV3000-50-2A-C8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Manifold Block | ||
Manufacturer Series SV3000 | ||
Model Number SV3000-50-2A-C8 | ||
- COO (Country of Origin):
- CN
The SMC Manifold Block Assembly for the SS5V3 MANIFOLD SV3000 serves as the central structure for mounting solenoid valves. It enables efficient air distribution, simplifies piping, and supports modular configuration for easy system expansion or maintenance.
Supply pressure is 0.5MPa
Unrestricted mounting orientation
One touch fitting
Unrestricted mounting orientation
One touch fitting
Related links
- SMC SV3000 Manifold Block, SV3000-50-2A-C6
- SMC SV3000 Manifold Block, SV3000-50-1A-C8
- SMC SV3000 Manifold Block, SV3000-59-1A
- SMC SZ3000 Manifold Block, SZ3000-50-2A-C8
- SMC SV2000 Connector, SV2000-50-2A-C8
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC SV2000 Manifold Block, SV2000-50-3A-C8
- SMC SV2000 Manifold Block, SV2000-50-4A-C8
