Subtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.59 |
*price indicative
- RS Stock No.:
- 623-563
- Mfr. Part No.:
- SY7000-11-14
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY | |
| Standards/Approvals | CE | |
| Product Type | Gasket | |
| Model Number | SY7000-11-14 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY | ||
Standards/Approvals CE | ||
Product Type Gasket | ||
Model Number SY7000-11-14 | ||
- COO (Country of Origin):
- JP
The SMC Gasket component designed for use in modular solenoid valve manifolds. It serves as a sealing element between manifold components, ensuring airtight performance and preventing internal leakage. This gasket is essential for maintaining pneumatic integrity, especially in high-flow or multi-valve configurations.
Easy to install and replace
Compact and durable design
CE compliant
