SMC AXT661 Plug Assembly, AXT661-14AN-6

Subtotal (1 unit)*

£2.95

(exc. VAT)

£3.54

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.95

*price indicative

RS Stock No.:
623-122
Mfr. Part No.:
AXT661-14AN-6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Plug Assembly

Manufacturer Series

AXT661

Model Number

AXT661-14AN-6

COO (Country of Origin):
JP
The SMC Plug connector assembly for various series valves. This component is part of the AN series, which typically features silencers, suggesting its role in noise reduction with low backpressure. It is constructed from UL94-V0 grade flame-resistant material, ensuring safe operation in pneumatic systems.

Offers low backpressure design
Provides noise reduction capabilities
Made from flame-resistant material

Related links