Parker 0.18s to 1.8s Pneumatic Timer

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£65.86

(exc. VAT)

£79.03

(inc. VAT)

RS Stock No.:
267-1402
Mfr. Part No.:
LTY10/0
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Maximum Time

1.8s

Minimum Time

0.18s

RoHS Status: Not Applicable

Timer Module


A pneumatic timer consists of a solenoid coil/core, operating spring, timing disk, filter and diaphragm. The core moves up into the coil when it has been energized and this leads to pressure on the diaphragm. The diaphragm moves into the top chamber which un-traps the air through the timing disk. By altering the needle valve you can adjust the amount of delay.

Very Reliable
Long Life Expectancy

Note

All logic units require mounting on a separate 2 or 3 port base, available separately. Logic units have an input (green) and output (red) pressure indicator to show the state of the respective signal. Units are supplied with two captive screws for mounting on all types of base and sealing o-rings are in the bottom of each unit.


Logic Systems


Logic units are best thought of as miniature valves, whose purpose is to influence the behaviour of larger power valves. They achieve this by producing and receiving output and input signals, using the common air supply. In this way, they are able to monitor and control a whole sequence of operations with great accuracy and repeatability.