IMI Norgren 20mm Flat NBR Suction Cup M/58305/01
- RS Stock No.:
- 212-9262
- Mfr. Part No.:
- M/58305/01
- Brand:
- IMI Norgren
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-9262
- Mfr. Part No.:
- M/58305/01
- Brand:
- IMI Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMI Norgren | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | NBR | |
| Manufacturer Series | M/58300 | |
| Holding Force | 23N | |
| Select all | ||
|---|---|---|
Brand IMI Norgren | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material NBR | ||
Manufacturer Series M/58300 | ||
Holding Force 23N | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The IMI Norgren M/58000 series flat suction cup is ideal where minimal movement is required for pliable materials. It has flexible connector for a vertical offset motion with level compensator.
Port size = M5
Operating temperature = -10°C and 70 °C
Diameter = 20 mm
Material - elastomers = nitrile rubber
Operating temperature = -10°C and 70 °C
Diameter = 20 mm
Material - elastomers = nitrile rubber