SMC 30mm Flat Suction Cup ZNC30-PN
- RS Stock No.:
- 391-960
- Mfr. Part No.:
- ZNC30-PN
- Brand:
- SMC
Subtotal (1 unit)*
£153.99
(exc. VAT)
£184.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.99 |
*price indicative
- RS Stock No.:
- 391-960
- Mfr. Part No.:
- ZNC30-PN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 30mm | |
| Pad Type | Flat | |
| Manufacturer Series | ZNC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 30mm | ||
Pad Type Flat | ||
Manufacturer Series ZNC | ||
- COO (Country of Origin):
- JP
The SMC ZNC Bernoulli model suction cup features a body made of aluminum, resin (lightweight model), and stainless steel (for the food industry). It is fat-free and offers an anti-vibration cap and cover, available in several materials.
Gentle Handling High lifting force, up to 65 N, suitable for thin, porous, air-permeable parts, with holes or sensitive to suction traces
Cost Reduction Significant reduction in the air consumption or lifting force ratio
Customizable Grip 3 types of body materials for different situations
Cost Reduction Significant reduction in the air consumption or lifting force ratio
Customizable Grip 3 types of body materials for different situations
