SMC AN Resin 1MPa Pneumatic Silencer, Threaded, NPT 1/4 Male
- RS Stock No.:
- 850-8751
- Mfr. Part No.:
- AN15-N02
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-8751
- Mfr. Part No.:
- AN15-N02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Inlet Connection | NPT 1/4 Male | |
| Inlet Connection Type | Threaded | |
| Material | Resin | |
| Manufacturer Series | AN | |
| Type | Silencer | |
| Maximum Input Pressure | 1MPa | |
| Minimum Operating Temperature | +5°C | |
| Threaded Inlet Connection Thread Gender | Male | |
| Maximum Operating Temperature | +60°C | |
| Threaded Inlet Connection Thread Standard | NPT | |
| Threaded Inlet Connection Thread Size | 1/4 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Inlet Connection NPT 1/4 Male | ||
Inlet Connection Type Threaded | ||
Material Resin | ||
Manufacturer Series AN | ||
Type Silencer | ||
Maximum Input Pressure 1MPa | ||
Minimum Operating Temperature +5°C | ||
Threaded Inlet Connection Thread Gender Male | ||
Maximum Operating Temperature +60°C | ||
Threaded Inlet Connection Thread Standard NPT | ||
Threaded Inlet Connection Thread Size 1/4 | ||
- COO (Country of Origin):
- JP
SMC AN Series Silencers
SMC AN series silencers come in a range of styles to suit different needs. Each model provides excellent levels of noise reduction and are a compact size.
Up to over 35 dB(A) of noise protection
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
Compact and easy mounting
Three different styles including standard, high noise reduction style, compact style and metal case style
10 bar max. operating pressure
