SMC AN PE 1MPa Pneumatic Silencer, Threaded, R 1/2 Male
- RS Stock No.:
- 721-3503
- Mfr. Part No.:
- AN403-04
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.89
(exc. VAT)
£13.07
(inc. VAT)
- RS Stock No.:
- 721-3503
- Mfr. Part No.:
- AN403-04
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Threaded Inlet Connection | R 1/2 Male | |
Inlet Connection Type | Threaded | |
Material | PE | |
Manufacturer Series | AN | |
Type | Silencer | |
Maximum Input Pressure | 1MPa | |
Minimum Operating Temperature | +5°C | |
Threaded Inlet Connection Thread Gender | Male | |
Maximum Operating Temperature | +60°C | |
Threaded Inlet Connection Thread Standard | R | |
Threaded Inlet Connection Thread Size | 1/2 in | |
Select all | ||
---|---|---|
Brand SMC | ||
Threaded Inlet Connection R 1/2 Male | ||
Inlet Connection Type Threaded | ||
Material PE | ||
Manufacturer Series AN | ||
Type Silencer | ||
Maximum Input Pressure 1MPa | ||
Minimum Operating Temperature +5°C | ||
Threaded Inlet Connection Thread Gender Male | ||
Maximum Operating Temperature +60°C | ||
Threaded Inlet Connection Thread Standard R | ||
Threaded Inlet Connection Thread Size 1/2 in | ||