RS PRO Brass 10bar Pneumatic Silencer, Threaded
- RS Stock No.:
- 176-2299
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-2299
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inlet Connection Type | Threaded | |
| Material | Brass | |
| Type | Silencer | |
| Maximum Input Pressure | 10bar | |
| Minimum Operating Temperature | -20°C | |
| Threaded Inlet Connection Thread Gender | Male | |
| Maximum Operating Temperature | +150°C | |
| Threaded Inlet Connection Thread Size | 19.05 mm | |
| Body Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Inlet Connection Type Threaded | ||
Material Brass | ||
Type Silencer | ||
Maximum Input Pressure 10bar | ||
Minimum Operating Temperature -20°C | ||
Threaded Inlet Connection Thread Gender Male | ||
Maximum Operating Temperature +150°C | ||
Threaded Inlet Connection Thread Size 19.05 mm | ||
Body Material Brass | ||
- COO (Country of Origin):
- IT
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
