RS PRO PE 10bar Pneumatic Silencer, Tube

Subtotal (1 pack of 10 units)*

£39.61

(exc. VAT)

£47.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£39.61£3.961

*price indicative

RS Stock No.:
631-983
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inlet Connection Type

Tube

Material

PE

Tube Inlet Connection

4mm

Type

Push-In Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Body Material

Polyethylene

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, Push-In, Polyethylene


This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your systems. The push-in design allows for easy connection and installation, saving time and resources.

Features and Benefits


Push-in design: Allows for quick and easy installation, reducing downtime
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -20°C: Ensures functionality in cold environments
Maximum operating temperature +80°C: Capable of withstanding high temperatures

Applications


Compressed air systems
Pneumatic circuits
Industrial water circuits

Additional Information


Material: Made from durable polyethylene for long-lasting use
Tube Inlet Connection: 4 mm for compatibility with standard tubing

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links