RND RND 425 Brass 900kPa Pneumatic Silencer, Threaded, G 1/2 Male
- RS Stock No.:
- 491-996
- Mfr. Part No.:
- RND 425-00342
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-996
- Mfr. Part No.:
- RND 425-00342
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Threaded Inlet Connection | G 1/2 Male | |
Inlet Connection Type | Threaded | |
Material | Brass | |
Manufacturer Series | RND 425 | |
Maximum Input Pressure | 900kPa | |
Select all | ||
---|---|---|
Brand RND | ||
Threaded Inlet Connection G 1/2 Male | ||
Inlet Connection Type Threaded | ||
Material Brass | ||
Manufacturer Series RND 425 | ||
Maximum Input Pressure 900kPa | ||
- COO (Country of Origin):
- CN
The RND Silencer is designed to effectively suppress the noise generated during air release in various machinery applications. Its compact design allows for easy installation in confined spaces, making it an ideal choice for professionals seeking both performance and versatility. Crafted from high-quality materials, the silencer ensures excellent noise suppression while accommodating multiple options such as brass, stainless steel, and plastic. By integrating this efficient silencer into your system, you can enhance operational efficiency and create a more pleasant working environment where noise control is essential.
Available in a range of materials to suit different applications
Compact design enables effortless fitting into tight spaces
Durable construction ensures long-lasting use in demanding environments
Compatible with a variety of machinery setups, enhancing flexibility
Compact design enables effortless fitting into tight spaces
Durable construction ensures long-lasting use in demanding environments
Compatible with a variety of machinery setups, enhancing flexibility