Siemens Pneumatic Shut-Off Valve, 416.7L/min

Subtotal (1 unit)*

£2,202.30

(exc. VAT)

£2,642.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,202.30

*price indicative

RS Stock No.:
632-422
Mfr. Part No.:
MKD533.40-25 / S55329-M163-A100
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

MKD533

Flow Rate

416.7L/min

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.

Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer

Related links