EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min
- RS Stock No.:
- 299-466
- Mfr. Part No.:
- R412014665
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£74.73
(exc. VAT)
£89.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £74.73 |
*price indicative
- RS Stock No.:
- 299-466
- Mfr. Part No.:
- R412014665
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Inlet Port | G 1/4 | |
Outlet Port Size | G 1/4 | |
Outlet Port - Thread Standard | G | |
Manufacturer Series | AS1 | |
Flow Rate | 2000L/min | |
Maximum Input Pressure | 12bar | |
Inlet Port Size | G 1/4 | |
Inlet Port Thread Standard | G | |
Body Material | Polyamide | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Inlet Port G 1/4 | ||
Outlet Port Size G 1/4 | ||
Outlet Port - Thread Standard G | ||
Manufacturer Series AS1 | ||
Flow Rate 2000L/min | ||
Maximum Input Pressure 12bar | ||
Inlet Port Size G 1/4 | ||
Inlet Port Thread Standard G | ||
Body Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics 3/2-directional valve, pneumatically operated, Series AS1-SOV is a modular versatile maintenance unit designed for universal applications. This Series features compact dimensions and is highly efficient lightweight and easy to use. The Aventics Series AS ensures reliability safety and efficiency with simplified assembly and maintenance efforts.
Control pressure Minimum 2.5 bar
Control pressure Maximum 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Control pressure Maximum 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C