EMERSON ? AVENTICS G G 1/4 Pneumatic Shut-Off Valve, 2000L/min

Subtotal (1 unit)*

£160.90

(exc. VAT)

£193.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.90

*price indicative

RS Stock No.:
299-338
Mfr. Part No.:
R412006381
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Inlet Port

G 3/8

Outlet Port Size

G 1/4

Outlet Port - Thread Standard

G

Manufacturer Series

AS2

Flow Rate

2000L/min

Maximum Input Pressure

10bar

Inlet Port Size

G 3/8

Inlet Port Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics 3/2-directional valve, electrically operated, Series AS2-SOV is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Working pressure Minimum 2.5 bar
Working pressure max 10 bar
DC operating voltage 24 V
Sealing principle soft seal