SMC 3/8 in G Pneumatic Separator, 5 μm filtration, 50 kPa to 10 bar
- RS Stock No.:
- 362-596
- Mfr. Part No.:
- AC30D-F03-V-B
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 362-596
- Mfr. Part No.:
- AC30D-F03-V-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Separator | |
| Port Size | 3/8 in G | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 50kPa | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Separator | ||
Port Size 3/8 in G | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 50kPa | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Filter Regulator and Mist Separator AC Mass Pro 3/8 Modular PT.
Weight 3.11586 lb
