Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-9189
- Mfr. Part No.:
- PCA-1557701
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| Manufacturer Series | PCA | |
| Connector Type | M12 Connector Plug | |
| Length | 5 (Cable) m, 60 (Connector) mm | |
Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
Manufacturer Series PCA | ||
Connector Type M12 Connector Plug | ||
Length 5 (Cable) m, 60 (Connector) mm | ||
Non Compliant
- COO (Country of Origin):
- JP
Serial Interface Unit Connectors Cables
These serial interface connector cables have been designed to be used with various interface modules from the SMC range as well as other manufacturers. They are equipped with either M8 or M12 connectors utilising Speedcon connectors. This system reduces connection time as you simply insert the connectors and make a rotation to lock them together. This connection also does not require the use of exclusive tools such as solder or crimped terminals. They are suitable for use in harsh environment and are IP67 rated.
Features:
No specialist tooling required
Simple connection method
IP67 rated
No specialist tooling required
Simple connection method
IP67 rated
Serial Interface Units
