Parker Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, P1A Series, Double Acting

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£71.23

(exc. VAT)

£85.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£71.23
5 - 9£68.38
10 +£65.53

*price indicative

RS Stock No.:
456-6526
Mfr. Part No.:
P1A-S020DS-0040
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Manufacturer Series

P1A

Action

Double

Bore

20mm

Stroke

40mm

Port Connection

G 1/8

Cushioning Type

Buffer

Dimensions

165 x 23.8 x 23.8mm

Width

23.8mm

Height

23.8mm

Length

165mm

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

Parker P1A 10-25mm Ø Cylinders


Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber

Note

Outward Thrust and Return Thrust figures quoted are at 6 bar.

Related links