Parker Pneumatic Piston Rod Cylinder - P1A Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£78.50

(exc. VAT)

£94.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£78.50
5 - 9£75.36
10 +£72.21

*price indicative

RS Stock No.:
389-5211
Mfr. Part No.:
P1A-S025DS-0100
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Series

P1A

Product Type

Pneumatic Piston Rod Cylinder

Mount Type

Neck, Clevis, Foot, Flange, Bracket

Cushioning Type

Fixed End, Adjustable Pneumatic

Body Material

Stainless Steel, Anodised Aluminium End-Caps

Standards/Approvals

ISO 6432, ISO 8139 (swivel rod eye), ISO 4393 (stroke lengths), CETOP RP52P, ISO 8140 (clevis)

RoHS Status: Exempt

Parker P1A 10-25mm Ø Cylinders


Mini cylinder conforming to ISO6432

Low weight, corrosion resistant construction

Magnetic piston as standard

Single and double acting versions

Spring return on single acting models

End of stroke buffer cushioning for longer life

Medium : Compressed air, filtered, lubricated or non-lubricated

Operating pressure : 10 bar max.

Operating temperature : -20°C to +80°C

End covers : Anodised aluminium

Barrel : Stainless steel

Piston rod : Stainless steel

Seals : Fluorocarbon/Nitrile rubber

Note

Outward Thrust and Return Thrust figures quoted are at 6 bar.

Related links